
* Images are for reference only
VBLD861-100.0M
Extended
- Manufacturer
- Connor Winfield
- MFR.Part #
- VBLD861-100.0M
- JLCPCB Part #
- C7141385
- Package
- SMD-4P,14x9mm
- Description
- -40℃~+85℃ 100MHz 3.3V 30mA LVCMOS ±20ppm SMD-4P,14x9mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.5744
200+
$20.9775
500+
$20.2775
1000+
$19.9308
Welcome back, may I help you?