
* Images are for reference only
TVP06B121CA-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- TVP06B121CA-HF
- JLCPCB Part #
- C20186543
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 102V 126V 165V 1uA 3.64A@10/1000us 600W@10/1000us Bidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4276
200+
$0.1707
500+
$0.1650
1000+
$0.1621
Welcome back, may I help you?