This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TV06B6V5J-G

Extended
Manufacturer
Comchip
MFR.Part #
TV06B6V5J-G
JLCPCB Part #
C2445007
Package
SMB(DO-214AA)
Description
-55℃~+150℃ 11.2V 500uA 53.57A 6.5V 600W 7.22V TVS SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 84

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1342
50+ $0.1067
150+ $0.0928
500+ $0.0825

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons