
* Images are for reference only
CDBF0520-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDBF0520-HF
- JLCPCB Part #
- C3013417
- Package
- SOD-323F
- Description
- 1 Independent 100uA@20V 20V 2A 470mV@0.5A 500mA SOD-323F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.2234
10+
$0.2169
30+
$0.2137
100+
$0.2105
Related Products
Welcome back, may I help you?