
* Images are for reference only
SMCJ90A-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- SMCJ90A-HF
- JLCPCB Part #
- C2624705
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1.5kW 10.3A 100V 146V 5uA 90V TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5716
10+
$0.4624
30+
$0.4078
100+
$0.3533
Welcome back, may I help you?