
* Images are for reference only
RB521G-30HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- RB521G-30HF
- JLCPCB Part #
- C2886085
- Package
- SOD-723
- Description
- 1 Independent 100mA 10uA@10V 30V 350mV@10mA 500mA SOD-723 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 354
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0378
100+
$0.0294
300+
$0.0253
1000+
$0.0222
5000+
$0.0196
8000+
$0.0185
Related Products
Welcome back, may I help you?