
* Images are for reference only
GBJ2508-04-G
Extended
- Manufacturer
- Comchip
- MFR.Part #
- GBJ2508-04-G
- JLCPCB Part #
- C17508636
- Package
- GBJ
- Description
- -55℃~+150℃@(Tj) 10uA@800V 1V@12.5A 25A 350A 800V Single-Phase Rectifier GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3893
195+
$0.5541
495+
$0.5365
1005+
$0.5268
Welcome back, may I help you?