
* Images are for reference only
CZRQR2V7B-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CZRQR2V7B-HF
- JLCPCB Part #
- C6010305
- Package
- SOD-923F
- Description
- -55℃~+125℃ 1 Independent 1.9kΩ 100Ω 125mW 2.63V~2.77V SOD-923F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1233
1000+
$0.0493
2500+
$0.0475
5000+
$0.0467
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?