This website requires JavaScript.
no-image

* Images are for reference only

CZRQR2V4B-HF

Extended
Manufacturer
Comchip
MFR.Part #
CZRQR2V4B-HF
JLCPCB Part #
C6520327
Package
SOD-923F
Description
-55℃~+125℃ 1 Independent 100Ω 125mW 2.34V~2.46V 250nA@1V SOD-923F Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1236
1000+ $0.0494
2500+ $0.0476
5000+ $0.0468

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons