
* Images are for reference only
CTES035V0-G
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CTES035V0-G
- JLCPCB Part #
- C2446837
- Package
- SOT-23
- Description
- -55℃~+125℃ 10V 10uA 17A@8/20us 300W 350pF 5V 6V TVS SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6393
10+
$0.5172
30+
$0.4562
100+
$0.3951
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?