
* Images are for reference only
CSRS045V0P
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CSRS045V0P
- JLCPCB Part #
- C2447075
- Package
- SOT-143-4
- Description
- -55℃~+85℃ 1.2pF 2uA 5V 6.2V 6A@8/20us 9V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOT-143-4 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1710
10+
$0.9723
30+
$0.8641
100+
$0.7414
Related Products
Welcome back, may I help you?