This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CPDZD3V3HE-HF

Extended
Manufacturer
Comchip
MFR.Part #
CPDZD3V3HE-HF
JLCPCB Part #
C5579011
Package
DFN0603(0201)
Description
-55℃~+125℃ 10V 10nA 10pF 3.3V 3.8V 80W@8/20us 8A@8/20us DFN0603(0201) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 152

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0593
200+ $0.0238
500+ $0.0230
1000+ $0.0225
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons