
* Images are for reference only
CPDQC3V3C-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CPDQC3V3C-HF
- JLCPCB Part #
- C3012700
- Package
- SOD-923F
- Description
- -55℃~+125℃ 1 13V 3.3V 3.6V 50nA 5A@8/20us 65W@8/20us 6pF Bidirectional ESD IEC 61000-4-2 SOD-923F ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2530
10+
$0.2466
30+
$0.2434
100+
$0.2385
Related Products
Welcome back, may I help you?