
* Images are for reference only
CDBZC0130R-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDBZC0130R-HF
- JLCPCB Part #
- C3312597
- Package
- DFN0603-2
- Description
- -40℃~+150℃ 1 Independent 100mA 300nA@10V 30V 460mV@10mA 500mA DFN0603-2 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 147
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0611
200+
$0.0237
500+
$0.0228
1000+
$0.0225
Related Products
Welcome back, may I help you?