
* Images are for reference only
CDBUR0330
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDBUR0330
- JLCPCB Part #
- C7450864
- Package
- SOD-523F
- Description
- 1 Independent 1.5A 30V 350mA 5uA@20V 600mV@200mA SOD-523F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1271
1000+
$0.0507
2500+
$0.0491
5000+
$0.0483
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?