
* Images are for reference only
CDBFR0540
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDBFR0540
- JLCPCB Part #
- C5612520
- Package
- 1005(SOD-323F)
- Description
- 1 Independent 20uA@40V 40V 5.5A 500mA 640mV@1A 1005(SOD-323F) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2428
1000+
$0.0969
2500+
$0.0936
5000+
$0.0920
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?