
* Images are for reference only
CDBFR0230R-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDBFR0230R-HF
- JLCPCB Part #
- C5592688
- Package
- 1005(SOD-323F)
- Description
- 1 Independent 1A 200mA 30V 30uA@30V 500mV@200mA 1005(SOD-323F) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1483
200+
$0.0592
500+
$0.0572
1000+
$0.0563
Related Products
Welcome back, may I help you?