
* Images are for reference only
ATV50C131J-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- ATV50C131J-HF
- JLCPCB Part #
- C2448445
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1 130V 144V 209V 23.9A 5kW TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3209
10+
$1.9721
30+
$1.7524
100+
$1.5295
Related Products
Welcome back, may I help you?