
* Images are for reference only
ATV15C121J-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- ATV15C121J-HF
- JLCPCB Part #
- C2446919
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1 1.5kW 120V 133V 193V 7.77A TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3378
10+
$0.2668
30+
$0.2364
100+
$0.1983
Related Products
Welcome back, may I help you?