
* Images are for reference only
ATV06B8V5J-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- ATV06B8V5J-HF
- JLCPCB Part #
- C6508742
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 14.4V 20uA 41.67A 600W@10/1000us 8.5V 9.44V TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3487
200+
$0.1393
500+
$0.1346
1000+
$0.1323
Welcome back, may I help you?