
SMBJP6KE540CA-TP
- Manufacturer
- MFR.Part #
- SMBJP6KE540CA-TP
- JLCPCB Part #
- C19995143
- Package
- DO-214AA(SMB)
- Description
- -65℃~+150℃ 1uA 459V 567V 740V 800mA Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | DO-214AA(SMB) | |
| Operating Temperature | -65℃~+150℃ | |
| Type | TVS | |
| Clamping Voltage | 740V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 567V | |
| Reverse Stand-Off Voltage (Vrwm) | 459V | |
| Peak Pulse Current (Ipp) | 800mA | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
SMBJP6KE540CA-TP
Extended- Manufacturer
- MFR.Part #
- SMBJP6KE540CA-TP
- JLCPCB Part #
- C19995143
- Package
- DO-214AA(SMB)
- Description
- -65℃~+150℃ 1uA 459V 567V 740V 800mA Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMBJP6KE540CA-TP
Extended- Manufacturer
- MFR.Part #
- SMBJP6KE540CA-TP
- JLCPCB Part #
- C19995143
- Package
- DO-214AA(SMB)
- Description
- -65℃~+150℃ 1uA 459V 567V 740V 800mA Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMBJP6KE540CA-TP Specifications
SMBJP6KE540CA-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | DO-214AA(SMB) | |
| Operating Temperature | -65℃~+150℃ | |
| Type | TVS | |
| Clamping Voltage | 740V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 567V | |
| Reverse Stand-Off Voltage (Vrwm) | 459V | |
| Peak Pulse Current (Ipp) | 800mA | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMBJP6KE540CA-TP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMBJP6KE540CA-TP Schematic Symbol & PCB Footprint
The SMBJP6KE540CA-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.