This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATV04A6V5JB-HF

Extended
Manufacturer
Comchip
MFR.Part #
ATV04A6V5JB-HF
JLCPCB Part #
C2444090
Package
SMA(DO-214AC)
Description
-55℃~+150℃ 11.2V 35.71A@10/1000us 400W@10/1000us 500uA 6.5V 7.98V Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 154

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0948
10+ $0.0754
30+ $0.0656
100+ $0.0583
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons