
* Images are for reference only
CDSZC01100-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDSZC01100-HF
- JLCPCB Part #
- C5252377
- Package
- DFN0603-2
- Description
- -40℃~+150℃ 1 Independent 1.2V@100mA 100V 100mA 200mW 2A 4ns 500nA@80V DFN0603-2 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10000
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10000
In-stock Item Pricing
Qty Unit Price
1+
$0.0374
200+
$0.0297
600+
$0.0259
2000+
$0.0230
10000+
$0.0207
20000+
$0.0196
Related Products
Welcome back, may I help you?