This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATV04A240J-HF

Extended
Manufacturer
Comchip
MFR.Part #
ATV04A240J-HF
JLCPCB Part #
C2443704
Package
SMA(DO-214AC)
Description
-55℃~+150℃ 1 10.28A@10/1000us 1uA 24V 29.5V 38.9V 400W@10/1000us TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 191

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0765
10+ $0.0607
30+ $0.0529
100+ $0.0469

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons