
* Images are for reference only
ACPDT-24VE-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- ACPDT-24VE-HF
- JLCPCB Part #
- C3019740
- Package
- SOT-23
- Description
- -55℃~+150℃ 100nA 138W@8/20us 13pF 2 24V 26.5V 3A@8/20us 46V ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.2940
10+
$0.2859
30+
$0.2811
100+
$0.2746
Related Products
Welcome back, may I help you?