
* Images are for reference only
ACGRMS4007-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- ACGRMS4007-HF
- JLCPCB Part #
- C17491624
- Package
- SOD-123F
- Description
- -55℃~+150℃ 1 Independent 1.1V@1A 10uA@1000V 1A 1kV 30A SOD-123F Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0956
200+
$0.0381
500+
$0.0368
1000+
$0.0363
Related Products
Welcome back, may I help you?