
* Images are for reference only
ACDBMHT1100-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- ACDBMHT1100-HF
- JLCPCB Part #
- C3758313
- Package
- SOD-123HT
- Description
- -55℃~+150℃ 1 Independent 100V 1A 30A 500uA@100V 850mV@1A SOD-123HT Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3799
1000+
$0.1470
2500+
$0.1419
5000+
$0.1393
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?