This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5KE8.2CA-G

Extended
Manufacturer
Comchip
MFR.Part #
1.5KE8.2CA-G
JLCPCB Part #
C2624768
Package
DO-201
Description
-55℃~+150℃ 1.5kW 12.1V 123.97A 200uA 7.79V 7V Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8108
10+ $0.6567
30+ $0.5780
100+ $0.5026

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons