This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N6274A BK TIN/LEAD

Extended
Manufacturer
Central Semicon
MFR.Part #
1N6274A BK TIN/LEAD
JLCPCB Part #
C6047890
Package
DO-201
Description
-65℃~+175℃ 1 1.5kW 11.1V 13V 18.2V 5uA TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2887
200+ $0.1153
500+ $0.1114
1000+ $0.1095

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons