
* Images are for reference only
XGL5020-901MEC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- XGL5020-901MEC
- JLCPCB Part #
- C6616466
- Package
- SMD,5.5x5.3mm
- Description
- 11.4A 11.8A 8mΩ 900nH AEC-Q200 Magnetic Shielded Inductor ±20% SMD,5.5x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5014
200+
$0.9987
500+
$0.9650
1000+
$0.9489
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?