
* Images are for reference only
XGL4018-221MEC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- XGL4018-221MEC
- JLCPCB Part #
- C7396998
- Package
- SMD,4x4mm
- Description
- 15.6A 16.1A 220nH 3.2mΩ AEC-Q200 Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$2.1737
10+
$1.8574
30+
$1.6606
100+
$1.4572
500+
$1.3669
1000+
$1.3265
Related Products
Welcome back, may I help you?