
* Images are for reference only
0805RB-471XMRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0805RB-471XMRC
- JLCPCB Part #
- C6377255
- Package
- 0805
- Description
- 1 295mΩ 470Ω@100MHz 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9010
200+
$0.7594
500+
$0.7338
1000+
$0.7209
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?