
* Images are for reference only
XGL4015-121MEC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- XGL4015-121MEC
- JLCPCB Part #
- C7129452
- Package
- SMD,4x4mm
- Description
- 120nH 14.8A 2.8mΩ 22A AEC-Q200 Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$6.3225
10+
$5.4844
30+
$4.9755
100+
$4.5468
Related Products
Welcome back, may I help you?