
* Images are for reference only
LPS5015-103MRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- LPS5015-103MRC
- JLCPCB Part #
- C3911808
- Package
- SMD,4.8x4.8mm
- Description
- 1.3A 10uH 300mΩ 950mA Magnetic Shielded Inductor ±20% SMD,4.8x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9344
200+
$0.3613
500+
$0.3500
1000+
$0.3436
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?