This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1008LS-682XJRC

Extended
Manufacturer
Coilcraft
MFR.Part #
1008LS-682XJRC
JLCPCB Part #
C6063394
Package
1008
Description
2Ω 360mA 37@7.9MHz 6.8uH 70MHz Wire-wound chip inductor ±5% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $0.6471
10+ $0.6310
30+ $0.6214
100+ $0.6101
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons