This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1008CS-221XGRC

Extended
Manufacturer
Coilcraft
MFR.Part #
1008CS-221XGRC
JLCPCB Part #
C6382037
Package
1008
Description
220nH 500mA 840mΩ AEC-Q200 ±2% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7725
200+ $0.7081
500+ $0.6840
1000+ $0.6728

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons