
* Images are for reference only
0805HP-251XGRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0805HP-251XGRC
- JLCPCB Part #
- C39943233
- Package
- 0805
- Description
- 250nH 490mA 564mΩ 74@250MHz 873MHz Wire-wound chip inductor ±2% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.4712
10+
$1.2099
30+
$1.0663
100+
$0.9034
500+
$0.8324
1000+
$0.7985
Related Products
Welcome back, may I help you?