
* Images are for reference only
LPS3015-152MRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- LPS3015-152MRC
- JLCPCB Part #
- C17382749
- Package
- SMD,3x3mm
- Description
- 1.5uH 1.7A 100mΩ 2.3A AEC-Q200 Magnetic Shielded Inductor ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2020
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2007
In-stock Item Pricing
Qty Unit Price
1+
$1.1330
10+
$0.9369
30+
$0.8389
100+
$0.7425
500+
$0.6846
1000+
$0.6541
Related Products