This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0603LS-72NXGRC

Extended
Manufacturer
Coilcraft
MFR.Part #
0603LS-72NXGRC
JLCPCB Part #
C3911606
Package
0603
Description
1.4A 120mΩ 72nH AEC-Q200 ±2% 0603 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0629
200+ $0.4127
500+ $0.3982
1000+ $0.3902

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons