
* Images are for reference only
0603HP-18NXJRW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0603HP-18NXJRW
- JLCPCB Part #
- C50132504
- Package
- 0603
- Description
- 0.066mΩ 1.2A 18nH 3.3GHz 41@250MHz Wire-wound chip inductor ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$1.1860
10+
$0.9776
30+
$0.8639
100+
$0.7356
500+
$0.6780
1000+
$0.6523
Related Products
Welcome back, may I help you?