
* Images are for reference only
MSS1246H-474KED
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- MSS1246H-474KED
- JLCPCB Part #
- C17578056
- Package
- SMD,12x12mm
- Description
- 470uH 480mA 880mA 970mΩ AEC-Q200 Magnetic Shielded Inductor ±10% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0248
200+
$1.6058
500+
$1.5526
1000+
$1.5268
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?