
* Images are for reference only
0603HP-11NXGLW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0603HP-11NXGLW
- JLCPCB Part #
- C22410303
- Package
- 0603
- Description
- 1.4A 11nH 4.1GHz 41@250MHz 58mΩ Wire-wound chip inductor ±2% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 169
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 168
In-stock Item Pricing
Qty Unit Price
1+
$0.7348
10+
$0.7155
30+
$0.7042
100+
$0.6913
Related Products
Welcome back, may I help you?