
* Images are for reference only
0402HP-15NXJRW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0402HP-15NXJRW
- JLCPCB Part #
- C39750903
- Package
- 0402
- Description
- 1.1A 115mΩ 15nH 3.9GHz 62@900MHz Wire-wound chip inductor ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 191
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 188
In-stock Item Pricing
Qty Unit Price
1+
$1.2062
10+
$1.0076
30+
$0.8994
100+
$0.7767
500+
$0.7218
1000+
$0.6976
Related Products
Welcome back, may I help you?