
* Images are for reference only
1206CS-221XGLC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 1206CS-221XGLC
- JLCPCB Part #
- C46470451
- Package
- 1206
- Description
- 220nH 500mΩ 60@300MHz 670mA 760MHz Wire-wound chip inductor ±2% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 838
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 838
In-stock Item Pricing
Qty Unit Price
1+
$1.6617
10+
$1.4206
30+
$1.2696
100+
$1.1137
500+
$1.0430
1000+
$1.0125
Related Products