This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0402DC-2N9XJRW

Extended
Manufacturer
Coilcraft
MFR.Part #
0402DC-2N9XJRW
JLCPCB Part #
C3224022
Package
0402
Description
2.1A 2.9nH 37mΩ AEC-Q200 ±5% 0402 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6181
200+ $0.2393
500+ $0.2312
1000+ $0.2280

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons