
* Images are for reference only
CMS24AD2001
Extended
- Manufacturer
- Cmsemicon
- MFR.Part #
- CMS24AD2001
- JLCPCB Part #
- C7496865
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 2.5V~4.4V 24 328kHz、656kHz 50nA Built-in Built-in Built-in SPI Sigma-Delta Support Yes SOP-8 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 127
Minimum: 1
Full Reel: 100
Total: $0.01
Add To List
Available Order Qty: 121
In-stock Item Pricing
Qty Unit Price
1+
$0.6686
10+
$0.5450
30+
$0.4832
100+
$0.4214
500+
$0.3850
1000+
$0.3660
Welcome back, may I help you?