
* Images are for reference only
CMS24AD2002
Extended
- Manufacturer
- Cmsemicon
- MFR.Part #
- CMS24AD2002
- JLCPCB Part #
- C46594622
- Package
- SOP-14
- Description
- -40℃~+85℃ 2 2.5V~4.4V 24 328kHz、656kHz 50nA Built-in Built-in Built-in SPI Sigma-Delta Support Yes SOP-14 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$0.8550
10+
$0.6895
50+
$0.6059
100+
$0.5239
500+
$0.4741
1000+
$0.4484
Related Products