
* Images are for reference only
CMH1608A
Extended
- Manufacturer
- Cmos
- MFR.Part #
- CMH1608A
- JLCPCB Part #
- C47345529
- Package
- TO-247
- Description
- 1 N-channel 1.05nF 172nC@10V 200A 3.5mΩ@10V 350W 4V 8.2nF 800pF 80V N-Channel TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$1.0770
10+
$0.8975
30+
$0.7982
90+
$0.6860
480+
$0.6363
960+
$0.6139
Related Products
Welcome back, may I help you?