
* Images are for reference only
CMH10N80A
Extended
- Manufacturer
- Cmos
- MFR.Part #
- CMH10N80A
- JLCPCB Part #
- C52976743
- Package
- TO-247
- Description
- -55℃~+150℃ 10A 15pF 170pF 1Ω 2.2nF 240W 4.5V 48nC 800V N-Channel TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 144
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 144
In-stock Item Pricing
Qty Unit Price
1+
$1.0090
10+
$0.8178
30+
$0.7230
90+
$0.6282
480+
$0.5720
960+
$0.5431
Related Products
Welcome back, may I help you?