This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CMF7N60

Extended
Manufacturer
Cmos
MFR.Part #
CMF7N60
JLCPCB Part #
C47345528
Package
TO-220F
Description
-55℃~+150℃ 1 N-channel 1.1Ω@10V 20pF 250pF 300pF 40W 4V@250uA 600V 7A N-Channel TO-220F MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2803
10+ $0.2738
50+ $0.2690
100+ $0.2658

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons